
This yellow LED has a luminous intensity of 8 millicandelas and a lens size of 5mm with a diffused, round, domed style. It operates at a maximum current of 20mA and a voltage rating of 2V. The LED is suitable for use in temperatures ranging from -55°C to 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 550-2307-100F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Yellow |
| Current | 20mA |
| Forward Current | 10mA |
| Illumination Color | Yellow |
| Lens Size | 5mm |
| Lens Style | Diffused, Round, Domed |
| Luminous Intensity | 8mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 550 |
| Viewing Angle | 60° |
| Voltage Rating | 2V |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 550-2307-100F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.