Four-element, single-color red LED array with a diffused, round, domed lens. Features a 50° viewing angle, 650nm wavelength, and 7mcd luminous intensity. Operates at a forward current of 10mA and a voltage rating of 2.2V, with a maximum power dissipation of 60mW. This through-hole mount component is lead-free and RoHS compliant, with an operating temperature range of -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 550-2407-004F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 550-2407-004F technical specifications.
| Color | Red |
| Current | 10mA |
| Depth | 13.96mm |
| Forward Current | 10mA |
| Height | 5.97mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 25mm |
| Lens Color | Red |
| Lens Size | 3mm |
| Lens Style | Diffused, Round, Domed |
| Luminous Intensity | 7mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Elements | 4 |
| Number of LEDs | 4 |
| Operating Supply Voltage | 2.2V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Power Dissipation | 60mW |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 550 |
| Viewing Angle | 50° |
| Voltage Rating | 2.2V |
| Wavelength | 650nm |
| Width | 13.96mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 550-2407-004F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
