
High efficiency, single color orange LED emitter with diffused, round, domed lens. Features a 1.9V forward voltage, 10mA forward current, and 60° viewing angle. Emits orange light with a luminous intensity of 7mcd at a 600nm wavelength. Through-hole mount package with a maximum power dissipation of 135mW. Operating temperature range from -55°C to 100°C. RoHS compliant and lead-free.
Dialight 550-2507F technical specifications.
| Color | Orange |
| Current | 10mA |
| Forward Current | 10mA |
| Height | 6.2mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Lens Color | Orange |
| Lens Size | 3mm |
| Lens Style | Diffused, Round, Domed |
| Luminous Intensity | 7mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 135mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 550 |
| Viewing Angle | 60° |
| Voltage Rating | 1.9V |
| Wavelength | 600nm |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 550-2507F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
