Dual Color LED Array, Red/green, T-1 3/4, 5mm
Dialight 550-3004-004 technical specifications.
| Illumination Color | Green, Red |
| Luminous Intensity | 2.25mcd |
| Packaging | Bulk |
| RoHS Compliant | No |
| Wavelength | 565nm |
| RoHS | Not Compliant |
No datasheet is available for this part.