
Dual color LED emitter featuring red and green illumination. This through-hole component offers a 60° viewing angle and a diffused, domed, colorless lens. It operates with a 20mA forward current and a 1.8V voltage rating, providing 90mcd luminous intensity. The LED is RoHS compliant and designed for a wide operating temperature range from -55°C to 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 550-3005F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 550-3005F technical specifications.
| Color | Green, Red |
| Current | 20mA |
| Depth | 10.84mm |
| Forward Current | 20mA |
| Height | 6.1mm |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Lens Color | Clear |
| Lens Size | 3mm |
| Lens Style | Diffused, Round, Domed, Colorless |
| Luminous Intensity | 90mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 550 |
| Viewing Angle | 60° |
| Voltage Rating | 1.8V |
| Wavelength | 565nm |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 550-3005F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
