Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 550-3010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 550-3010 technical specifications.
| Illumination Color | Green, Red |
| Luminous Intensity | 2.25mcd |
| Packaging | Bulk |
| RoHS Compliant | No |
| Wavelength | 565nm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 550-3010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.