
This dual LED emits green and red light with a 5mm diffused dome lens. It operates at 1.8V with a maximum current of 20mA. The device is designed for through hole mounting and has a viewing angle of 60 degrees. It is RoHS compliant and suitable for use in temperatures ranging from -55°C to 100°C.
Sign in to ask questions about the Dialight 550-3010F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 550-3010F technical specifications.
| Color | Green, Red |
| Current | 20mA |
| Lens Size | 5mm |
| Lens Style | Diffused, Round, Domed, Colorless |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 550 |
| Viewing Angle | 60° |
| Voltage Rating | 1.8V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 550-3010F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
