
This is a green/yellow LED with a luminous intensity of 8.7 millicandelas and a viewing angle of 50 degrees. It is designed for through hole mounting and operates within a temperature range of -55°C to 100°C. The LED is available in bulk packaging and is not RoHS compliant.
Sign in to ask questions about the Dialight 550-3104 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 550-3104 technical specifications.
| Depth | 6.1mm |
| Illumination Color | Green, Yellow |
| Length | 6.1mm |
| Lens Style | Diffused, Colorless |
| Luminous Intensity | 8.7mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Angle | 50° |
| Wavelength | 585nm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 550-3104 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
