
This 8-LED device from Dialight features a green and yellow diffused, round, domed lens with a luminous intensity of 8.7 millicandela. It operates within a temperature range of -55°C to 100°C and is designed for through-hole mounting. The device is RoHS compliant and packaged in bulk quantities of five.
Sign in to ask questions about the Dialight 550-3104-004F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 550-3104-004F technical specifications.
| Color | Green, Yellow |
| Current | 20mA |
| Lens Size | 5mm |
| Lens Style | Diffused, Round, Domed |
| Luminous Intensity | 8.7mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 8 |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 550 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 550-3104-004F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.