
LED Circuit Board Indicators 5MM BI-COLOR WC Y/G
Dialight 550-3607-802F technical specifications.
| Color | Green, Yellow |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Diffused, Colorless |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of LEDs | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 550 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 550-3607-802F to view detailed technical specifications.
No datasheet is available for this part.