
Red diffused T-1 3/4 (5mm) through-hole LED emitter with a 50° viewing angle. Features a 2.1V forward voltage and 20mA forward current, delivering 34mcd luminous intensity at a 650nm wavelength. Operates within a -55°C to 100°C temperature range, with 75mW power dissipation. This lead-free, RoHS-compliant component is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 550-5104F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Red |
| Current | 20mA |
| Depth | 6.1mm |
| Forward Current | 20mA |
| Height | 6.1mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Lens Color | Red |
| Lens Style | Diffused, Round |
| Luminous Intensity | 34mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 75mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 550 |
| Viewing Angle | 50° |
| Voltage Rating | 2.1V |
| Wavelength | 650nm |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 550-5104F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
