This product is a set of four red diffused LEDs with a luminous intensity of 34mcd and a viewing angle of 50°. They operate within a temperature range of -55°C to 100°C and have a voltage rating of 2.1V. The LEDs are mounted through a hole and are compliant with RoHS regulations.
Sign in to ask questions about the Dialight 550-5107-004F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 550-5107-004F technical specifications.
| Color | Red |
| Current | 20mA |
| Forward Current | 20mA |
| Illumination Color | Red |
| Lens Color | Red |
| Lens Style | Diffused |
| Luminous Intensity | 34mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 4 |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 550 |
| Viewing Angle | 50° |
| Voltage Rating | 2.1V |
| Wavelength | 650nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 550-5107-004F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.