This green LED has a luminous intensity of 34 millicandelas and a viewing angle of 50 degrees. It operates at a voltage rating of 2.2 volts and a forward current of 20 milliamps. The LED is available in a bulk packaging with 100 units per pack and is not RoHS compliant.
Sign in to ask questions about the Dialight 550-5205 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 550-5205 technical specifications.
| Color | Green |
| Current | 20mA |
| Forward Current | 20mA |
| Height | 6.1mm |
| Illumination Color | Green |
| Length | 10.7mm |
| Lens Color | Green |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Square, Domed |
| Luminous Intensity | 34mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 550 |
| Viewing Angle | 50° |
| Voltage Rating | 2.2V |
| Wavelength | 563nm |
| Width | 6.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 550-5205 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.