
Green, single-element, standard LED emitter with a 5mm T-1 3/4 package. Features a diffused, tinted, round, domed lens style and a 50° viewing angle. Operates at a forward current of 20mA with a typical forward voltage of 2.2V and a luminous intensity of 34mcd at 563nm wavelength. This RoHS compliant component offers a wide operating temperature range from -55°C to 100°C and a maximum power dissipation of 75mW. Designed for through-hole mounting.
Dialight 550-5205F technical specifications.
| Color | Green |
| Current | 20mA |
| Depth | 10.84mm |
| Forward Current | 20mA |
| Height | 6.1mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Lens Color | Green |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed, Circular |
| Luminous Intensity | 34mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 3V |
| RoHS Compliant | Yes |
| Series | 550 |
| Viewing Angle | 50° |
| Voltage Rating | 2.2V |
| Wavelength | 563nm |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 550-5205F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.