
Super bright yellow diffused T-1 3/4 (5mm) LED emitter. Features a 50° viewing angle and 34mcd luminous intensity. Operates with a 20mA forward current and 2.2V forward voltage. This single-element LED has a yellow diffused domed lens and a wavelength of 585nm. Suitable for through-hole mounting, with a wide operating temperature range from -55°C to 100°C.
Checking distributor stock and pricing after the page loads.
| Color | Yellow |
| Current | 20mA |
| Depth | 6.1mm |
| Diameter | 4.83mm |
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Length | 6.1mm |
| Lens Color | Yellow |
| Lens Size | 3mm |
| Lens Style | Diffused, Square, Domed |
| Luminous Intensity | 34mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 75mW |
| Reverse Voltage | 3V |
| RoHS Compliant | No |
| Series | 550 |
| Viewing Angle | 50° |
| Voltage Rating | 2.2V |
| Wavelength | 585nm |
| Width | 6.1mm |
| RoHS | Not Compliant |
