This is a single red LED with a luminous intensity of 125mcd and a viewing angle of 24°. It operates within a temperature range of -55°C to 100°C and is rated for 20mA at 2.2V. The LED is available in a bulk packaging quantity of 100 and is RoHS compliant.
Sign in to ask questions about the Dialight 550-5505-010F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 550-5505-010F technical specifications.
| Color | Red |
| Current | 20mA |
| Lens Size | 5mm |
| Lens Style | Clear, Round, Domed, Diffused, Colorless |
| Luminous Intensity | 125mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 550 |
| Viewing Angle | 24° |
| Voltage Rating | 2.2V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 550-5505-010F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
