This red LED has a luminous intensity of 125mcd and a viewing angle of 24°. It operates within a temperature range of -55°C to 100°C and is rated for a forward current of 20mA at a voltage of 2.2V. The LED is packaged in a RoHS compliant package and is available in a bulk quantity of 100. It is a standard LED emitter with a wavelength of 635nm and a clear, round, domed, diffused, colorless lens style.
Sign in to ask questions about the Dialight 550-5505F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 550-5505F technical specifications.
| Color | Red |
| Current | 20mA |
| Forward Current | 20mA |
| Height | 6.1mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 10.7mm |
| Lens Size | 3mm |
| Lens Style | Clear, Round, Domed, Diffused, Colorless |
| Luminous Intensity | 125mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 550 |
| Viewing Angle | 24° |
| Voltage Rating | 2.2V |
| Wavelength | 635nm |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 550-5505F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.