
Red LED emitter, T-1 3/4 (5mm) package, featuring a water clear, nondiffused lens. This single-element LED operates at a forward current of 20mA, with a typical luminous intensity of 125mcd and a peak wavelength of 635nm. It offers a 24° viewing angle and a forward voltage of 2.2V, with a maximum reverse voltage of 5V. Designed for through-hole mounting, this RoHS compliant component has an operating temperature range of -55°C to 100°C.
Dialight 550-5507F technical specifications.
| Color | Red |
| Current | 20mA |
| Depth | 6.1mm |
| Forward Current | 20mA |
| Height | 6.1mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Lens Color | Red |
| Lens Size | 3mm |
| Lens Style | Clear, Round, Domed, Diffused, Colorless |
| Luminous Intensity | 125mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 135mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 550 |
| Viewing Angle | 24° |
| Voltage Rating | 2.2V |
| Wavelength | 635nm |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 550-5507F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
