
This green LED has a luminous intensity of 120mcd and a viewing angle of 24°. It is rated for a maximum operating temperature of 100°C and a minimum operating temperature of -20°C. The LED is available in a bulk packaging with 100 units per package and is not RoHS compliant.
Sign in to ask questions about the Dialight 550-5605 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 550-5605 technical specifications.
| Color | Green |
| Current | 20mA |
| Forward Current | 20mA |
| Height | 6.1mm |
| Illumination Color | Green |
| Length | 10.7mm |
| Lens Size | 3mm |
| Lens Style | Clear, Square, Domed, Diffused, Colorless |
| Luminous Intensity | 120mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 550 |
| Viewing Angle | 24° |
| Voltage Rating | 2.3V |
| Wavelength | 565nm |
| Width | 6.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 550-5605 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
