This green LED has a luminous intensity of 120mcd and a viewing angle of 24°. It is available in a package quantity of 100 and is packaged in bulk. The LED has a wavelength of 565nm and a voltage rating of 2.3V. It can handle a forward current of 20mA and is suitable for through hole mounting.
Dialight 550-5607 technical specifications.
| Color | Green |
| Current | 20mA |
| Forward Current | 20mA |
| Height | 6.1mm |
| Illumination Color | Green |
| Length | 13.9mm |
| Lens Size | 3mm |
| Lens Style | Clear, Square, Domed |
| Luminous Intensity | 120mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 550 |
| Viewing Angle | 24° |
| Voltage Rating | 2.3V |
| Wavelength | 565nm |
| Width | 6.1mm |
| RoHS | Not Compliant |
No datasheet is available for this part.