This yellow LED has a luminous intensity of 140mcd and a viewing angle of 24°. It operates within a temperature range of -55°C to 100°C and is compliant with RoHS regulations. The LED is packaged in bulk and features a clear, diffused, colorless lens style.
Sign in to ask questions about the Dialight 550-5704F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 550-5704F technical specifications.
| Color | Yellow |
| Current | 20mA |
| Forward Current | 20mA |
| Height | 5.85mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Lens Style | Clear, Diffused, Colorless |
| Luminous Intensity | 140mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 550 |
| Viewing Angle | 24° |
| Voltage Rating | 2.2V |
| Wavelength | 583nm |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 550-5704F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
