
LED Uni-Color Amber 2-Pin T-1 3/4 Bulk
Checking distributor stock and pricing after the page loads.
| Color | Orange |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Diffused |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 550 |
| RoHS | Compliant |