
3Mm Tri Block Custom / Dialight Corporation Rohs Compliant: Yes
Dialight 551-0003-819F technical specifications.
| Color | Green, Red, Yellow |
| Current | 20mA |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed |
| Luminous Intensity | 8.3mcd |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 551 |
| Voltage Rating | 2.1V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 551-0003-819F to view detailed technical specifications.
No datasheet is available for this part.