LED CBI 3MM YW/RED/RED/GN QUAD
Checking distributor stock and pricing after the page loads.
| Color | Green, Red, Yellow |
| Current | 2mA |
| Lens Size | 3mm |
| Lens Style | Round, Domed |
| Luminous Intensity | 1.6mcd |
| Mount | Through Hole |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 551 |
| Voltage Rating | 1.9V |
| RoHS | Compliant |