Green LED emitter, T-1 (3mm) package, featuring a diffused, tinted, round, domed lens. Operates with a forward current of 20mA (max 30mA) and a forward voltage of 2.1V. Emits green light with a wavelength of 565nm and a luminous intensity of 12.6mcd, offering a 60° viewing angle. This single-element, through-hole component is lead-free, RoHS compliant, and rated for a wide operating temperature range from -55°C to 100°C, with a maximum power dissipation of 100mW and a reverse voltage of 5V.
Dialight 551-0201F technical specifications.
| Color | Green |
| Current | 20mA |
| Depth | 13.35mm |
| Forward Current | 30mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 5mm |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed, Colored, Circular |
| Luminous Intensity | 12.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 551 |
| Viewing Angle | 60° |
| Voltage Rating | 2.1V |
| Wavelength | 565nm |
| Width | 13.35mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 551-0201F to view detailed technical specifications.
No datasheet is available for this part.