Sign in to ask questions about the Dialight 551-0203 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 551-0203 technical specifications.
| Color | Green |
| Forward Current | 10mA |
| Illumination Color | Green |
| Lens Color | Green |
| Luminous Intensity | 16mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 551 |
| Viewing Angle | 45° |
| Wavelength | 563nm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 551-0203 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
