
Green diffused T-1 (3mm) standard LED emitter, featuring a 2.1V forward voltage and 25mA forward current. Emitting green light with a luminous intensity of 16mcd at a 563nm wavelength, this single-element LED offers a 45° viewing angle. Designed for through-hole mounting, it operates within a temperature range of -25°C to 85°C and is RoHS compliant.
Dialight 551-0203F technical specifications.
| Color | Green |
| Current | 10mA |
| Depth | 3.6mm |
| Forward Current | 25mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Lens Color | Green |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed |
| Luminous Intensity | 16mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Wavelength-Nom | 563nm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reverse Voltage | 3V |
| RoHS Compliant | Yes |
| Series | 551 |
| Viewing Angle | 45° |
| Voltage Rating | 2.1V |
| Wavelength | 563nm |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 551-0203F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.