
Four-element green LED array, T-1 (3mm) package, featuring diffused, tinted, colored, circular lens style. Operates with 10mA input current, 25mA forward current, and a 2.1V forward voltage. Delivers 16mcd luminous intensity with a 45° viewing angle and 563nm wavelength. Through-hole mount design, RoHS compliant, with a maximum power dissipation of 75mW and an operating temperature range of -25°C to 85°C.
Dialight 551-0207-004F technical specifications.
| Package/Case | 0207 |
| Color | Green |
| Current | 10mA |
| Depth | 8.89mm |
| Forward Current | 25mA |
| Height | 7.11mm |
| Illumination Color | Green |
| Input Current | 10mA |
| Lead Free | Lead Free |
| Length | 17.27mm |
| Lens Color | Green |
| Lens Style | Diffused, Tinted, Colored, Circular |
| Luminous Intensity | 16mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Elements | 4 |
| Number of LEDs | 4 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reverse Voltage | 3V |
| RoHS Compliant | Yes |
| Series | 551 |
| Viewing Angle | 45° |
| Voltage Rating | 2.1V |
| DC Rated Voltage | 2.1V |
| Wavelength | 563nm |
| Width | 8.89mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 551-0207-004F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.