
Single color LED emitter, yellow illumination, featuring a diffused, tinted, round T-1 (3mm) package. This through-hole component operates at a forward current of 10mA with a typical forward voltage of 2.1V and a reverse voltage of 3V. It offers a luminous intensity of 6.3mcd at a wavelength of 585nm, with a viewing angle of 45°. The LED is RoHS compliant and operates within a temperature range of -25°C to 85°C.
Dialight 551-0309F technical specifications.
| Color | Yellow |
| Current | 10mA |
| Depth | 7.87mm |
| Forward Current | 10mA |
| Height | 6.35mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 4.06mm |
| Lens Color | Yellow |
| Lens Style | Diffused, Tinted, Round |
| Luminous Intensity | 6.3mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 3V |
| RoHS Compliant | Yes |
| Series | 551 |
| Viewing Angle | 45° |
| Voltage Rating | 2.1V |
| Wavelength | 585nm |
| Width | 4.06mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 551-0309F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
