Dialight 551-0312-802F technical specifications.
| Color | Yellow |
| Current | 60mA |
| Depth | 4.32mm |
| Forward Current | 20mA |
| Lead Free | Lead Free |
| Lens Size | 4.2mm |
| Lens Style | Diffused, Tinted, Round, Flat, Colored |
| Luminous Intensity | 6.3mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Reverse Voltage | 3V |
| Series | 551 |
| Viewing Angle | 45° |
| Voltage Rating | 2.1V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 551-0312-802F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.