
Red diffused T-1 (3mm) through-hole LED emitter, featuring a 2V forward voltage and 20mA forward current. This single-element LED emits red light with a wavelength of 650nm and a luminous intensity of 10mcd. Operating between -25°C and 85°C, it offers a 45° viewing angle and a 3V reverse voltage. The component is RoHS compliant and packaged in bulk.
Dialight 551-0403F technical specifications.
| Color | Red |
| Current | 10mA |
| Depth | 3.6mm |
| Forward Current | 20mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Lens Color | Red |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Reverse Voltage | 3V |
| RoHS Compliant | Yes |
| Series | 551 |
| Viewing Angle | 45° |
| Voltage Rating | 2V |
| Wavelength | 650nm |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 551-0403F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.