
Four-element, single-color red LED array with diffused, tinted, round, domed 3mm lenses. Features a 2V forward voltage, 10mA forward current, and 650nm wavelength. Operates within a -25°C to 85°C temperature range and offers a 45° viewing angle. This through-hole mount component is RoHS compliant and has a power dissipation of 60mW.
Dialight 551-0407-004F technical specifications.
| Color | Red |
| Current | 10mA |
| Depth | 8.89mm |
| Forward Current | 10mA |
| Height | 5.08mm |
| Illumination Color | Red |
| Input Current | 10mA |
| Lead Free | Lead Free |
| Length | 17.27mm |
| Lens Color | Red |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Elements | 4 |
| Number of LEDs | 4 |
| Operating Supply Voltage | 2V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 3V |
| RoHS Compliant | Yes |
| Series | 551 |
| Viewing Angle | 45° |
| Voltage Rating | 2V |
| DC Rated Voltage | 2V |
| Wavelength | 650nm |
| Width | 17.27mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 551-0407-004F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
