
Single color red LED emitter, T-1 package, 3mm diffused, tinted, round, domed lens. Features a 2V forward voltage, 10mA forward current, and 650nm wavelength. Offers 10mcd luminous intensity with a 45° viewing angle. Through-hole mounting, right-angle orientation, and RoHS compliant. Operating temperature range of -25°C to 85°C.
Sign in to ask questions about the Dialight 551-0407F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 551-0407F technical specifications.
| Color | Red |
| Current | 10mA |
| Depth | 4.32mm |
| Forward Current | 10mA |
| Height | 7.11mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 8.89mm |
| Lens Color | Red |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed, Dome |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 2V |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 3V |
| RoHS Compliant | Yes |
| Series | 551 |
| Viewing Angle | 45° |
| Voltage Rating | 2V |
| Wavelength | 650nm |
| Weight | 0.035274oz |
| Width | 4.32mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 551-0407F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
