Sign in to ask questions about the Dialight 551-0409 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 551-0409 technical specifications.
| Color | Red |
| Current | 10mA |
| Forward Current | 10mA |
| Height | 6.35mm |
| Illumination Color | Red |
| Length | 7.87mm |
| Lens Color | Red |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed |
| Luminous Intensity | 10mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 551 |
| Viewing Angle | 45° |
| Voltage Rating | 2V |
| Wavelength | 650nm |
| Width | 4.06mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 551-0409 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
