
High-efficiency, red standard LED emitter with a 650nm wavelength. Features a 2V forward voltage and 10mA forward current, delivering 10mcd luminous intensity. This through-hole component has a 3mm diffused, tinted, round, domed, colored, circular lens and a 45° viewing angle. Operates within a -25°C to 85°C temperature range and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 551-0409F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 551-0409F technical specifications.
| Color | Red |
| Current | 10mA |
| Depth | 7.87mm |
| Forward Current | 10mA |
| Height | 6.35mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 4.06mm |
| Lens Color | Red |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed, Colored, Circular |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 60mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 3V |
| RoHS Compliant | Yes |
| Series | 551 |
| Viewing Angle | 45° |
| Voltage Rating | 2V |
| Wavelength | 650nm |
| Width | 4.06mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 551-0409F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
