Four-element red LED array featuring a 3mm diffused, tinted, domed lens. This through-hole component operates at a forward current of 10mA with a typical voltage rating of 5V DC. Delivering 29mcd luminous intensity at a 635nm wavelength, it offers a 60° viewing angle. The array is housed in a RoHS compliant package with a maximum operating temperature of 85°C.
Dialight 551-0507-004F technical specifications.
| Color | Red |
| Current | 10mA |
| Forward Current | 10mA |
| Height | 7.11mm |
| Illumination Color | Red |
| Input Current | 10mA |
| Lead Free | Lead Free |
| Length | 17.27mm |
| Lens Color | Red |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed |
| Luminous Intensity | 29mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of LEDs | 4 |
| Operating Supply Voltage | 7.5V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 551 |
| Viewing Angle | 60° |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Wavelength | 635nm |
| Width | 8.89mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 551-0507-004F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.