This red LED has a luminous intensity of 29 millicandelas and a viewing angle of 60 degrees. It is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The LED is available in a bulk packaging with 100 units per package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Color | Red |
| Current | 20mA |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed, Colored |
| Luminous Intensity | 29mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 551 |
| Viewing Angle | 60° |
| Voltage Rating | 10V |
| RoHS | Compliant |