Red LED emitter, 635nm wavelength, 10mA forward current, and 5V reverse voltage. Features a diffused, tinted, round, domed, colored, circular lens with a 3mm lens size. Offers 29mcd luminous intensity and a 60° viewing angle. Through-hole mount design, operating between -40°C and 85°C. Lead-free and RoHS compliant.
Dialight 551-0507F technical specifications.
| Color | Red |
| Current | 10mA |
| Depth | 8.89mm |
| Forward Current | 10mA |
| Height | 7.11mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 4.32mm |
| Lens Color | Red |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed, Colored, Circular |
| Luminous Intensity | 29mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 551 |
| Viewing Angle | 60° |
| Voltage Rating | 5V |
| Wavelength | 635nm |
| Width | 4.32mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 551-0507F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
