This green LED features a luminous intensity of 19mcd and a viewing angle of 60°. It operates within a temperature range of -20°C to 85°C and is rated for a maximum current of 20mA. The LED is packaged in a RoHS compliant package and is available in quantities of 100. It is suitable for use in a variety of applications where a green LED is required.
Dialight 551-0603F technical specifications.
| Color | Green |
| Current | 20mA |
| Forward Current | 10mA |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed |
| Luminous Intensity | 19mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 551 |
| Viewing Angle | 60° |
| Voltage Rating | 5V |
| RoHS | Compliant |
No datasheet is available for this part.
