
This green LED has a forward current of 10mA and a voltage rating of 5V. It has a luminous intensity of 19 millicandela and a viewing angle of 60 degrees. The LED is available in a through-hole package with a lens size of 1.8mm and a round, domed, diffused, and tinted style. It operates within a temperature range of -20°C to 85°C.
Sign in to ask questions about the Dialight 551-0607 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 551-0607 technical specifications.
| Color | Green |
| Current | 10mA |
| Forward Current | 10mA |
| Height | 7.11mm |
| Illumination Color | Green |
| Length | 8.89mm |
| Lens Color | Green |
| Lens Size | 1.8mm |
| Lens Style | Diffused, Tinted, Round, Domed |
| Luminous Intensity | 19mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 551 |
| Viewing Angle | 60° |
| Voltage Rating | 5V |
| Wavelength | 565nm |
| Width | 4.32mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 551-0607 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
