
Four-element, single-color green LED array featuring diffused, tinted, round, domed 3mm lenses. This through-hole component operates with a 10mA forward current and a 5V reverse voltage, delivering 19mcd luminous intensity at a 565nm wavelength. With a 60° viewing angle and a maximum operating temperature of 85°C, it is RoHS compliant and packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 551-0607-004F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 551-0607-004F technical specifications.
| Color | Green |
| Current | 10mA |
| Depth | 8.89mm |
| Forward Current | 10mA |
| Height | 7.11mm |
| Illumination Color | Green |
| Input Current | 10mA |
| Lead Free | Lead Free |
| Length | 17.27mm |
| Lens Color | Green |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed |
| Luminous Intensity | 19mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Elements | 4 |
| Number of LEDs | 4 |
| Operating Supply Voltage | 7.5V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 551 |
| Viewing Angle | 60° |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Wavelength | 565nm |
| Width | 17.27mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 551-0607-004F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
