
Green diffused T-1 (3mm) standard LED emitter with a 60° viewing angle and 565nm wavelength. Features 10mA forward current, 5V reverse voltage, and 19mcd luminous intensity. Operates between -20°C and 85°C, with a 7.5V operating supply voltage. Through-hole mounting with a tin terminal finish, this RoHS compliant component offers high reliability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 551-0607F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 551-0607F technical specifications.
| Additional Feature | HIGH RELIABILITY |
| Color | Green |
| Current | 10mA |
| Depth | 8.89mm |
| Forward Current | 10mA |
| Height | 7.11mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 4.32mm |
| Lens Color | Green |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed |
| Luminous Intensity | 19mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Radial |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 7.5V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 551 |
| Shape | Round |
| T-code | T-1 |
| Terminal Finish | Tin |
| Viewing Angle | 60° |
| Voltage Rating | 5V |
| Wavelength | 565nm |
| Width | 4.32mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 551-0607F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
