Dialight 551-0801 technical specifications.
| Depth | 13.35mm |
| Forward Current | 10mA |
| Illumination Color | Blue |
| Length | 5mm |
| Lens Style | Diffused, Colored |
| Luminous Intensity | 12mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Reverse Voltage | 3V |
| RoHS Compliant | No |
| Series | 551 |
| Viewing Angle | 70° |
| Wavelength | 428nm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 551-0801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
