Sign in to ask questions about the Dialight 551-0807 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 551-0807 technical specifications.
| Color | Blue |
| Current | 10mA |
| Diameter | 2.89mm |
| Forward Current | 10mA |
| Height | 7.11mm |
| Illumination Color | Blue |
| Length | 8.89mm |
| Lens Color | Blue |
| Lens Style | Diffused, Colored |
| Luminous Intensity | 12mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 551 |
| Viewing Angle | 70° |
| Voltage Rating | 3.5V |
| Wavelength | 428nm |
| Width | 4.32mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 551-0807 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
