
Single color LED emitter, blue illumination, featuring a 3mm diffused, domed, round lens. This through-hole component operates at a forward current of 10mA with a typical forward voltage of 3.5V and a reverse voltage of 3V. Delivering 12mcd luminous intensity at a 428nm wavelength and a 70° viewing angle, it offers a wide operating temperature range from -40°C to 100°C and a maximum power dissipation of 100mW. The component is RoHS compliant and packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 551-0807F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 551-0807F technical specifications.
| Color | Blue |
| Current | 10mA |
| Depth | 8.89mm |
| Diameter | 2.89mm |
| Forward Current | 10mA |
| Height | 7.11mm |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Length | 4.32mm |
| Lens Color | Blue |
| Lens Size | 3mm |
| Lens Style | Diffused, Round, Domed, Colorless, Circular |
| Luminous Intensity | 12mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 3V |
| RoHS Compliant | Yes |
| Series | 551 |
| Viewing Angle | 70° |
| Voltage Rating | 3.5V |
| Wavelength | 428nm |
| Width | 4.32mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 551-0807F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
