Red diffused T-1 (3mm) through-hole LED emitter. Features a 1.7V forward voltage, 635nm wavelength, and 1.6mcd luminous intensity. Operates with a 2mA typical current and 7mA forward current, with a maximum power dissipation of 20mW. This single-element LED has a 60° viewing angle and a 5V reverse voltage rating. The component is RoHS compliant and suitable for operation between -55°C and 100°C.
Dialight 551-1104F technical specifications.
| Color | Red |
| Current | 2mA |
| Depth | 3.6mm |
| Forward Current | 7mA |
| Illumination Color | Red |
| Length | 4.6mm |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed |
| Luminous Intensity | 1.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 20mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 551 |
| Viewing Angle | 60° |
| Voltage Rating | 1.7V |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 551-1104F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
