This is a single red LED with a diffused, tinted, round, domed, colored lens and a viewing angle of 60 degrees. It has a luminous intensity of 1.6 millicandela and operates within a temperature range of -55°C to 100°C. The LED is rated for 1.7 volts and 2 milliamps of current. It is available in a bulk packaging quantity of 100 units and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Red |
| Current | 2mA |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed, Colored |
| Luminous Intensity | 1.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 551 |
| Viewing Angle | 60° |
| Voltage Rating | 1.7V |
| RoHS | Compliant |