This yellow LED from Dialight has a luminous intensity of 1.6 millicandelas and a viewing angle of 60 degrees. It is designed for through hole mounting and is available in bulk packaging. The LED is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Dialight 551-1201 technical specifications.
| Forward Current | 2mA |
| Illumination Color | Yellow |
| Luminous Intensity | 1.6mcd |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 551 |
| Viewing Angle | 60° |
| Wavelength | 585nm |
| RoHS | Not Compliant |