This yellow LED has a luminous intensity of 1.6mcd and a viewing angle of 60°. It is rated for a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The LED is available in a bulk packaging with 100 units per package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Dialight 551-1201-010F technical specifications.
| Color | Yellow |
| Current | 2mA |
| Forward Current | 2mA |
| Illumination Color | Yellow |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed |
| Luminous Intensity | 1.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 551 |
| Viewing Angle | 60° |
| Voltage Rating | 1.8V |
| Wavelength | 585nm |
| RoHS | Compliant |