
Single color yellow LED emitter, T-1 (3mm) package, diffused and domed lens style. Features a 1.8V forward voltage, 2mA forward current, and 1.6mcd luminous intensity at 583nm wavelength. Operates within a -55°C to 100°C temperature range with 20mW maximum power dissipation. Through-hole mount, RoHS compliant, and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 551-1207F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 551-1207F technical specifications.
| Color | Yellow |
| Current | 2mA |
| Depth | 4.32mm |
| Forward Current | 2mA |
| Height | 7.11mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 8.89mm |
| Lens Color | Yellow |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed, Colored, Circular |
| Luminous Intensity | 1.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 20mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 20mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 551 |
| Viewing Angle | 60° |
| Voltage Rating | 1.8V |
| Wavelength | 583nm |
| Width | 4.32mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 551-1207F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
